
16-bit microcontroller featuring a 70MHz core frequency and 128KB FLASH memory. This PIC architecture MCU offers 16 ADC channels, 53 programmable I/O pins, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), USART, and IrDA. Operating from 2.95V to 3.6V, it includes a watchdog timer and 16KB RAM, housed in a 10mm x 10mm TQFP package with a 0.50mm pitch.
Sign in to ask questions about the Microchip PIC24EP128MC206-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP128MC206-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Data Rate | 17.5Mbps |
| Frequency | 70MHz |
| Height | 1.1mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Length | 10mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 16 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
