Microchip PIC24EP128MC206T-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206T-E/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.