
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 70MHz. This surface mount device offers 128KB of FLASH memory and 16KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA interfaces, 5 timers/counters, and a watchdog timer. Designed for a 2.95V to 3.6V operating supply voltage, it functions within a -40°C to 85°C temperature range.
Microchip PIC24EP128MC206T-I/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206T-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
