
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory microcontroller offers 128KB of program memory and 16KB of RAM. It supports I2C, SPI, IrDA, UART, and USART interfaces, with 53 programmable I/O pins. The device is housed in a 64-pin TQFP surface-mount package and operates within a 2.95V to 3.6V supply voltage range, with a maximum operating temperature of 85°C. Integrated peripherals include a watchdog timer, PWM, DMA, and brown-out detection.
Microchip PIC24EP128MC206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP128MC206T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
