Microchip PIC24EP256GP202-E/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Package Quantity | 61 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PIC24 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.