
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. Integrated peripherals include 6 PWM channels, 5 timers/counters, POR, DMA, and a watchdog timer. Connectivity is supported via I2C, SPI, UART, IrDA, USART, and LIN interfaces. The device operates from a 3V to 3.6V supply and is housed in a 28-pin QFN package, suitable for operation between -40°C and 85°C.
Microchip PIC24EP256GP202-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, DMA, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
