
16-bit FLASH microcontroller featuring a 70MHz core clock speed. This SOIC-packaged MCU offers 256KB FLASH memory and 32KB RAM, with 21 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, alongside 6 ADC channels and 6 PWM channels. Operating within a 3V to 3.6V supply range, it supports temperatures from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP256GP202-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP202-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 17.9mm |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
