
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. It supports multiple interfaces including I2C, SPI, UART, IrDA, USART, and LIN, with 21 programmable I/O pins and 6 PWM channels. The device includes 5 timers/counters and peripherals like POR, DMA, and a watchdog timer, operating from a 3V to 3.6V supply. Packaged in a 28-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24EP256GP202-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GP202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, DMA, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
