16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory device offers 256KB of program memory and 32KB of RAM. Integrated peripherals include I2C, SPI, UART, IrDA, USART, and LIN interfaces, along with 6 PWM channels and 5 timers/counters. The surface-mount SSOP package is RoHS compliant and operates within a 3V to 3.6V supply voltage range, with an operating temperature range of -40°C to 85°C.
Microchip PIC24EP256GP202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
