16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. It supports I2C, SPI, IrDA, UART, and USART interfaces, with 21 programmable I/O pins and 5 timers/counters. Designed for surface mounting in a 28-pin SOIC package, it operates from 2.95V to 3.6V and includes a watchdog timer.
Microchip PIC24EP256GP202T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202T-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.