16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz. This FLASH memory microcontroller offers 256KB of program memory and 32KB of RAM. Equipped with I2C, SPI, IrDA, UART, and USART interfaces, it supports 21 programmable I/O pins and 5 timers/counters. The device operates from a 2.95V to 3.6V supply, with an internal oscillator, and is housed in a 28-pin SSOP package for surface mounting. Includes peripherals such as Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC24EP256GP202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP202T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.