
16-bit FLASH microcontroller featuring a 70MHz PIC core. Offers 256KB FLASH memory and 32KB RAM, with 35 programmable I/Os. Includes multiple communication interfaces such as I2C (2 channels), SPI (2 channels), and UART (2 channels), alongside 6 PWM channels and 5 timers. Packaged in a 44-pin TQFP (10x10x1.05mm) with a 0.50mm pitch, operating from 3V to 3.6V and rated for -40°C to 85°C.
Microchip PIC24EP256GP204-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 9 |
| Number of I/Os | 35 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, DMA, PWM, Brown-out Detect/Reset, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GP204-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
