
16-bit FLASH microcontroller featuring a 60 MHz core clock speed. This PIC microcontroller offers 256KB of FLASH memory and 28KB of RAM. It supports multiple interfaces including I2C (2 channels), SPI (4 channels), USB (1 channel), IrDA, UART (4 channels), USART, and CAN. The device includes 32 analog-to-digital converter channels, 16 PWM channels, and 9 timers/counters, with 83 I/O pins. Packaged in a TFBGA with dimensions of 10 x 10 mm and a height of 1.10 mm, it operates from 2.95V to 3.6V and is RoHS compliant.
Sign in to ask questions about the Microchip PIC24EP256GU810-I/BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GU810-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.047inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 0.393inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810-I/BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
