
16-bit microcontroller featuring a 60MHz PIC core, 280KB FLASH memory, and 28KB RAM. This surface mount device offers 83 programmable I/O pins and supports multiple interfaces including I2C, SPI, USB, CAN, and UART. Integrated peripherals include a watchdog timer, DMA, and 28 PWM channels. Operates from 3V to 3.6V with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP256GU810-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP256GU810-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.472inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 280KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 28 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 28KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256GU810-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
