
16-bit FLASH microcontroller featuring a PIC core architecture, operating at 70MHz. This QFN-packaged MCU offers 256KB of FLASH memory and 32KB of RAM, with 35 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 6 PWM channels, 5 timers/counters, and a watchdog timer. Designed for a 3V to 3.6V operating supply voltage, it functions across a -40°C to 85°C temperature range.
Microchip PIC24EP256MC204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 11MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP256MC204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
