The PIC24EP32GP203-I/M5 microcontroller operates over a temperature range of -40 to 85 degrees Celsius. It features 25 I/O lines and 36 terminals in a quad terminal position. The device has a maximum supply current of 300 mA and a maximum supply voltage of 3.6 V. It also includes a 16-bit core with a clock frequency of up to 60 MHz and supports FLASH ROM programmability. Additionally, it has PWM channels, ADC, and DMA channels.
Microchip PIC24EP32GP203-I/M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC24EP32GP203-I/M5 to view detailed technical specifications.
No datasheet is available for this part.