
16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 32KB FLASH memory and 4KB RAM. This surface mount device supports I2C, SPI, IrDA, UART, and USART interfaces, with 35 programmable I/O pins and 5 timers/counters. It includes integrated peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA, operating from a 2.95V to 3.6V supply. Designed for a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in a VQFN package.
Sign in to ask questions about the Microchip PIC24EP32MC204T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP32MC204T-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP32MC204T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
