16-bit microcontroller featuring a PIC core architecture, operating at up to 70MHz with 512KB FLASH memory and 48KB RAM. This surface-mount device in a VQFN package offers 21 programmable I/Os, multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), USB (1 channel), IrDA, and LIN. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating voltage ranges from 3V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP512GP202-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP202-I/MM technical specifications.
| Address Bus Width | 16b |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of ADC Channels | 6 |
| Number of I/Os | 21 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 21 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 48KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Supply Current | 9mA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP202-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
