The PIC24EP512GP204T-E/TL is a 512KB FLASH microcontroller with a PIC core architecture, supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and features 35 I/Os. The device is packaged in a 6 x 6 mm, 0.90 mm height, lead-free VTLA-44 package, suitable for surface mount applications. The PIC24EP512GP204T-E/TL is compliant with AEC-Q100 and RoHS standards.
Microchip PIC24EP512GP204T-E/TL technical specifications.
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP204T-E/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.