The PIC24EP512GP206T-E/MR is a 64-pin VQFN microcontroller from Microchip, featuring a PIC core architecture and supporting I2C, SPI, IrDA, UART, and USART interfaces. It operates within a temperature range of -40°C to 125°C and is available in a lead-free, plastic QFN-64 package. The device boasts 512KB of FLASH memory and 53 I/Os, along with various peripherals including brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. Compliant with AEC-Q100 and RoHS standards, this microcontroller is suitable for automotive applications.
Microchip PIC24EP512GP206T-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP206T-E/MR to view detailed technical specifications.
No datasheet is available for this part.