16-bit PIC microcontroller featuring a 60MHz core frequency and 586KB of FLASH memory. Offers 53 programmable I/O pins and 52KB of RAM. Supports multiple communication interfaces including I2C, SPI, USB, CAN, and UART. Operates within a 2.95V to 3.6V supply voltage range and features an internal oscillator. Packaged in QFN with a temperature range of -40°C to 85°C.
Microchip PIC24EP512GP806-I/MR technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 586KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP806-I/MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
