
16-bit microcontroller featuring a PIC core architecture, operating at up to 140MHz with 586KB of FLASH memory and 52KB of RAM. This MCU offers 53 programmable I/Os, 24 ADC channels, and supports multiple communication interfaces including I2C (2 channels), SPI (4 channels), USB, CAN, UART (4 channels), IrDA, USART, and LIN. It includes integrated peripherals such as PWM, Brown-out Detect/Reset, POR, WDT, and DMA, with 9 timers/counters. Packaged in a 10mm x 10mm x 1.05mm TQFP, it operates from 3V to 3.6V with a typical 3.3V supply, and functions within an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP512GP806-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GP806-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 140MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 586KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, Brown-out Detect/Reset, POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GP806-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
