16-bit microcontroller featuring a 60MHz core, 512KB FLASH memory, and 52KB RAM. This surface mount device supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces, with 83 I/Os. Includes 32 analog input channels across one A/D converter, 16 PWM channels, and 9 timers/counters. Operates from 2.95V to 3.6V, with a maximum operating temperature of 125°C. Features include Brown-out Detect/Reset, POR, PWM, WDT, and DMA peripherals.
Microchip PIC24EP512GU810-E/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.047inch |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 0.393inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810-E/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
