
16-bit microcontroller featuring a 60 MHz PIC core, 536KB FLASH memory, and 52KB RAM. This surface-mount device supports I2C, SPI, USB, CAN, UART, IrDA, USART, and LIN interfaces, with 83 programmable I/Os and 9 timers/counters. Operating from 2.95V to 3.6V, it functions across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip PIC24EP512GU810-E/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU810-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810-E/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
