16-bit microcontroller featuring a 60MHz core clock speed and 536KB of FLASH memory. This PIC microcontroller offers 52KB of RAM and supports a wide range of interfaces including I2C (2 channels), SPI (4 channels), USB (1 channel), CAN, UART (4 channels), IrDA, USART, and LIN. It boasts 83 programmable I/Os, 32 A/D converter channels, and 16 PWM channels, along with 9 timers/counters. Packaged in a 121-pin TFBGA with dimensions of 10mm x 10mm and a height of 1.2mm, this RoHS compliant component operates from 2.95V to 3.6V and across a temperature range of -40°C to 85°C.
Microchip PIC24EP512GU810-I/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Package Quantity | 184 |
| Packaging | Tray |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810-I/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
