
16-bit microcontroller featuring a PIC core architecture, operating at up to 60MHz. This FLASH memory device offers 536KB of program memory and 52KB of RAM, with 83 programmable I/O pins. Integrated peripherals include I2C (2 channels), SPI (4 channels), USB (1 channel), CAN (1 channel), UART (4 channels), and 16 PWM channels. The TQFP package is surface mountable, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP512GU810-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU810-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 0.551inch |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 83 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | POR, DMA, Brown-out Detect/Reset, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Supply Current | 13mA |
| Watchdog Timer | Yes |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
