
16-bit microcontroller featuring a 60 MHz core, 536KB FLASH memory, and 52KB RAM. Supports I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces. Includes 9 timers/counters and 83 programmable I/O pins, with PWM and I2C peripherals. Operates from 2.95V to 3.6V, with a watchdog timer and is RoHS compliant. Packaged in a 100-pin TQFP surface mount package, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC24EP512GU810T-I/PF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU810T-I/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 83 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU810T-I/PF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
