16-bit microcontroller featuring a PIC core architecture, operating at up to 60MHz. This FLASH memory microcontroller offers 536KB of program memory and 52KB of RAM. It supports multiple interfaces including I2C, SPI, USB, CAN, UART, IrDA, and USART, with 122 programmable I/O pins. Designed for a 3.3V operating supply voltage, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Packaged in an LQFP, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC24EP512GU814-I/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU814-I/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, USB, CAN, UART, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 536KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 122 |
| Number of Programmable I/O | 122 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU814-I/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
