The PIC24EP512GU814T-I/PL is a 16-bit microcontroller with a maximum frequency of 60MHz and 512KB of FLASH memory. It operates within a temperature range of -40°C to 85°C and is packaged in a LQFP-144. The device features a 16-bit data bus and supports various interfaces, including I2C, SPI, UART, 4-WIRE, USB, IrDA, and USART. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Sign in to ask questions about the Microchip PIC24EP512GU814T-I/PL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24EP512GU814T-I/PL technical specifications.
| Package/Case | LQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, 4-WIRE, USB, IrDA, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of ADC Channels | 32 |
| Number of I/Os | 122 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 52KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP512GU814T-I/PL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
