
16-bit microcontroller featuring a 60MHz PIC core, 64KB FLASH memory, and 8KB RAM. This surface-mount device operates at 3.3V, with a supply voltage range of 2.95V to 3.6V, and supports interfaces including I2C, SPI, IrDA, UART, and USART. Equipped with 35 programmable I/O pins and 5 timers/counters, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and DMA. Operating across a temperature range of -40°C to 125°C, this RoHS compliant microcontroller is packaged in a 44-pin TQFP.
Microchip PIC24EP64GP204T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64GP204T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
