
16-bit FLASH microcontroller featuring a PIC core architecture, operating at 70MHz. This integrated circuit offers 64KB of FLASH memory and 8KB of RAM, with a 16-bit data bus width. Equipped with I2C, SPI, IrDA, UART, and USART interfaces, it supports 21 programmable I/O pins and includes 5 timers/counters. The device operates from a 2.95V to 3.6V supply voltage and is housed in a 28-pin DIP package, suitable for industrial applications with a temperature range of -40°C to 85°C.
Microchip PIC24EP64MC202-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
