
16-bit FLASH microcontroller featuring a 70 MHz core clock speed. This MCU offers 64KB of FLASH memory and 8KB of RAM. Integrated peripherals include I2C, SPI, IrDA, UART, USART, and LIN interfaces, alongside 5 timers/counters and a watchdog timer. Operates from 2.95V to 3.6V with 21 programmable I/Os. Packaged in a lead-free SSOP-28 with a 0.65 mm pitch, suitable for operation between -40°C and 85°C.
Microchip PIC24EP64MC202-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC24 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC202-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
