16-bit FLASH microcontroller featuring a PIC core architecture operating at up to 70MHz. This surface mount device offers 64KB of FLASH memory and 8KB of RAM, with a 16-bit data bus width. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, DMA, and a Watchdog Timer. It operates from a 2.95V to 3.6V supply voltage, with a typical 3.3V operating voltage, and supports an extended temperature range of -40°C to 85°C.
Microchip PIC24EP64MC202T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC202T-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
