16-bit microcontroller featuring a PIC core architecture, operating at a maximum frequency of 70MHz. This FLASH memory microcontroller offers 64KB of program memory and 8KB of RAM. It supports multiple interfaces including I2C, SPI, IrDA, UART, and USART, with 53 programmable I/O pins and 5 timers/counters. Designed for surface mount applications, it operates within a 2.95V to 3.6V supply voltage range and is RoHS compliant.
Microchip PIC24EP64MC206T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | PIC® 24EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24EP64MC206T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.