
16-bit FLASH microcontroller featuring a PIC core architecture, operating at up to 32MHz. This surface mount device offers 4KB of FLASH memory and 512 Bytes of RAM, with 12 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, and USART interfaces, alongside 3 timers/counters, Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V.
Microchip PIC24F04KA200T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KA200T-I/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
