
16-bit Flash microcontroller featuring a 32MHz core clock speed. Offers 4KB of FLASH memory and 512 Bytes of RAM. Supports I2C, SPI, UART, IrDA, and USART interfaces. Includes 18 I/O pins, with 12 programmable, and 3 timers/counters. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mountable in a 20-pin SSOP package.
Sign in to ask questions about the Microchip PIC24F04KA201T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KA201T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KA201T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
