
16-bit PIC microcontroller featuring a 32MHz core frequency and 4KB FLASH memory. Offers I2C, SPI, IrDA, and UART/USART interfaces, with 12 programmable I/O pins and 3 timers/counters. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Surface mount TSSOP package with internal oscillator, POR, PWM, and WDT peripherals.
Sign in to ask questions about the Microchip PIC24F04KL100T-I/ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F04KL100T-I/ST technical specifications.
| Package/Case | TSSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F04KL100T-I/ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
