
16-bit Flash Microcontroller, operating at up to 32MHz, featuring a PIC core architecture. This MCU offers 8KB of FLASH memory, 512B of RAM, and 17 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, LIN, IrDA interfaces, 12 ADC channels, and 3 timers/counters. Packaged in a 20-pin SSOP, this lead-free component operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Microchip PIC24F08KL201-I/SS technical specifications.
| Address Bus Width | 16b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | PWM, POR, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL201-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
