
16-bit FLASH microcontroller featuring a 32MHz core frequency. This PIC microcontroller offers 8KB of FLASH memory and 1KB of RAM, with 18 programmable I/O pins. Integrated peripherals include 2x I2C, 2x SPI, 2x UART, PWM, WDT, and HLVD. Operating from 1.8V to 3.6V, this lead-free QFN-20 packaged component supports an operating temperature range of -40°C to 85°C.
Microchip PIC24F08KL301-I/MQ technical specifications.
| Address Bus Width | 16b |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL301-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
