
16-bit microcontroller featuring a PIC core architecture, operating at up to 32MHz. This FLASH memory microcontroller offers 8KB of program memory and 1KB of RAM, with 18 programmable I/O pins. Integrated peripherals include multiple I2C, SPI, and UART channels, along with PWM, WDT, and POR. The device supports a supply voltage range of 1.8V to 3.6V and operates within an industrial temperature range of -40°C to 85°C, packaged in a PDIP.
Microchip PIC24F08KL301-I/P technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 18 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL301-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
