
16-bit FLASH microcontroller featuring a 32MHz core frequency and 8KB of FLASH memory. This PIC microcontroller offers 1KB RAM, 24 programmable I/Os, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 1.8V to 3.6V, it includes peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, HLVD, and 2 I2C channels. Packaged in a lead-free SSOP-28, it operates within a temperature range of -40°C to 85°C.
Microchip PIC24F08KL302-I/SS technical specifications.
| Address Bus Width | 16b |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 24 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Supply Current | 2.7mA |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL302-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
