
16-bit FLASH microcontroller featuring a 32MHz core clock speed. This surface mount device offers 8KB of FLASH memory and 1KB of RAM, with 24 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, UART, and USART interfaces, alongside four timers/counters, PWM, WDT, and HLVD. Operating from 1.8V to 3.6V, it supports temperatures from -40°C to 85°C.
Microchip PIC24F08KL302T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL302T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
