
16-bit FLASH microcontroller operating at up to 32MHz. Features 8KB FLASH memory, 1KB RAM, and 18 programmable I/O pins. Supports I2C, SPI, IrDA, and UART/USART interfaces. Includes 4 timers/counters, internal oscillator, and peripherals such as PWM, WDT, and HLVD. Packaged in a 20-pin SSOP, this lead-free component operates from 1.8V to 3.6V and is RoHS compliant.
Microchip PIC24F08KL401T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F08KL401T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
