
16-bit microcontroller featuring a PIC CPU core, operating at up to 32MHz. This CMOS device offers 16KB of FLASH memory and 1.5KB of RAM, with 18 programmable I/O pins. Integrated peripherals include I2C, SPI, IrDA, and UART/USART interfaces, along with 9 ADC channels and 3 timers. Packaged in a 20-pin PDIP for through-hole mounting, it supports a supply voltage range of 1.8V to 3.6V and operates from -40°C to 125°C.
Microchip PIC24F16KA101-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 1.06inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA101-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
