
16-bit Flash microcontroller featuring a 32MHz core frequency and 1.5KB RAM. This surface mount device offers 18 programmable I/Os, I2C, SPI, IrDA, and UART/USART interfaces, along with PWM and I2C peripherals. Operating from 1.8V to 3.6V, it includes a watchdog timer and three timers/counters, with a temperature range of -40°C to 85°C.
Microchip PIC24F16KA101T-I/MQ technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 32kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 3 |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA101T-I/MQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
