
16-bit microcontroller featuring 16KB FLASH memory and 1.5KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Offers 24 programmable I/O pins and multiple interfaces including I2C, SPI, IrDA, and UART/USART. Includes 3 timers/counters, 2 UART channels, and 1 PWM channel. Packaged in a 28-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC24F16KA102-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC24F16KA102-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 1.4inch |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA102-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
