
16-bit microcontroller featuring a PIC CPU architecture and 16KB of FLASH memory. Operates at up to 32MHz with 1.5KB RAM. Offers I2C, SPI, IrDA, and UART interfaces, along with 9 ADC channels and 24 programmable I/O pins. Packaged in a 28-pin SSOP for surface mounting, with an operating temperature range of -40°C to 125°C. Includes a watchdog timer and is RoHS compliant.
Microchip PIC24F16KA102-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 10.5mm |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 9 |
| Number of Bits | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC24F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA102-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
