
16-bit microcontroller featuring 16KB Flash program memory and 2KB RAM. Operates at up to 32MHz with a 16-bit data bus width. Includes 18 programmable I/O pins, 5 timers/counters, and a watchdog timer. Supports I2C, SPI, USART, IrDA, UART, and LIN interfaces. Available in SSOP package, operating from 1.8V to 3.6V, with an extended temperature range of -40°C to 125°C.
Microchip PIC24F16KA301-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 5 |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F16KA301-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
