
16-bit microcontroller featuring 16KB FLASH memory, 2KB RAM, and 512B EEPROM. Operates at up to 32MHz with 16 MIPS performance. Includes a 12-bit ADC and CTMU, with 24 I/O pins. Supports I2C, SPI, USART, IrDA, and UART interfaces. Packaged in SSOP, operating from 1.8V to 3.6V, with a temperature range of -40°C to 125°C.
Microchip PIC24F16KA302-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip PIC24F16KA302-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
