
16-bit FLASH microcontroller featuring a PIC core architecture operating at up to 32MHz. This surface mount device offers 16KB of FLASH memory and 2KB of RAM, with 39 I/Os, including 38 programmable. Integrated peripherals include I2C, SPI, IrDA, UART, USART interfaces, 5 timers/counters, and a watchdog timer. Designed for operation between -40°C and 125°C with a supply voltage range of 1.8V to 3.6V.
Microchip PIC24F16KA304-I/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | PIC |
| Data Bus Width | 16b |
| Frequency | 32MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 39 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 24F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC24F16KA304-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
